AC to DC Power Supplies
PG-UP0201C-05
AC/DC Power Supply Single-OUT 5V 3A 15W 6-Pin
Universal MicroelectronicsProduct Technical Specifications
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.10
Automotive
Unknown
Type
Regulated
Style
Open Frame
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
5
Output Current (A)
3
Output Power (W)
15
Minimum AC Input Voltage (V)
90
Maximum AC Input Voltage (V)
264
Minimum Isolation Voltage
4242VDC
Input Frequency (Hz)
47 to 63
Efficiency (%)
68(Typ)
Configurable
No
Input Connector Type
Pin Terminal Block
Output Connector Type
Pin Terminal Block
Power Indicator
No
Ripple and Noise
50mV
Medical
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Product Weight (g)
75
Mounting
Screw
Package Height
22(Max)
Package Width
40
Package Length
110
PCB changed
6
Pin Count
6
We don't have prices now, please check later
Order Quantity