Capacitor Film
PFR5102G63J11L4BULK
Cap Film 0.001uF 63V PP 2%( 7.2 X 4.5 X 6mm) Radial Plastic Rectangular Can 5mm 100°C Bulk
KEMET CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Pulse
Capacitance Value
0.001uF
Tolerance
2%
Voltage
63VDC|40VAC
Dielectric
PP
Construction
Plastic Rectangular Can
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
5
Size (mm)
7.2 X 4.5 X 6
Wire Form
Straight
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
100
Packaging
Bulk
Product Length (mm)
7.2
Product Depth (mm)
4.5
Product Height (mm)
6
Product Weight (g)
0.374
Lead Diameter (mm)
0.5
Lead Length (mm)
4
Seated Plane Height (mm)
6

