Arrow Electronic Components Online
PFR5101J100J11L4BULK|KEMET|simage
PFR5101J100J11L4BULK|KEMET|limage
Capacitor Film

PFR5101J100J11L4BULK

Cap Film 100pF 100V PP 5%( 7.2 X 4.5 X 6mm) Radial Plastic Rectangular Can 5mm 100°C Bag

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.25.00.10
  • Automotive
    No
  • PPAP
    No
  • Type
    Pulse and DC Transient Suppression
  • Capacitance Value
    100pF
  • Tolerance
    5%
  • Voltage
    100VDC|63VAC
  • Dielectric
    PP
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    5
  • Size (mm)
    7.2 X 4.5 X 6
  • Wire Form
    Straight
  • Temperature Coefficient (ppm/°C)
    -200(-100/+50)
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Bag
  • Product Length (mm)
    7.2(Max)
  • Product Depth (mm)
    4.5(Max)
  • Product Height (mm)
    6(Max)
  • Product Weight (g)
    0.3
  • Lead Diameter (mm)
    0.5
  • Lead Length (mm)
    4
  • Seated Plane Height (mm)
    6(Max)

Documentation and Resources

Datasheets
Design resources