Arrow Electronic Components Online
PFPS|OMRON|limage
PFPS|OMRON|simage
Relay Accessories

PFP-S

Relay Accessories Spacer for Electromechanical Relay

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Spacer
  • Relay Type
    Electromechanical Relay
  • Product Length (mm)
    44.3
  • Product Depth (mm)
    5
  • Product Height (mm)
    16.5

Documentation and Resources

Datasheets
Design resources