Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
7616.99.51.90
Automotive
No
PPAP
No
Type
DIN Track
Relay Type
Electromechanical Relay
Product Length (mm)
16
Product Depth (mm)
1000
Product Height (mm)
35
Order Quantity

