Arrow Electronic Components Online
PFM4414VB6M48D0TA0|VICOR|simage
PFM4414VB6M48D0TA0|VICOR|limage
AC to DC Power Supplies

PFM4414VB6M48D0TA0

AC/DC Power Supply Single-OUT 48V 400W

Vicor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Enclosed
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    48
  • Output Power (W)
    400
  • Efficiency (%)
    92
  • Power Indicator
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
Order Quantity

Documentation and Resources

Datasheets
Design resources