Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.60.18
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Regulated
Style
Enclosed
Power Supply Color
Black
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
48
Output Current (A)
10.5
Output Power (W)
504
Minimum AC Input Voltage (V)
85
Maximum AC Input Voltage (V)
265
Minimum Isolation Voltage
3000VAC
Line Regulation
96mV
Load Regulation
96mV
Maximum Input Current (A)
5.1
Input Frequency (Hz)
47 to 63
Tolerance (%)
±2
Efficiency (%)
91(Typ)
Configurable
No
Input Connector Type
PC Pins
Output Connector Type
PC Pins
Power Indicator
No
Ripple and Noise
480mV
Medical
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Product Weight (g)
200
Mounting
Through Hole
Package Height
12.7
Package Width
61
Package Length
116.8
PCB changed
11
Pin Count
11
Order Quantity

