Arrow Electronic Components Online
PFE110012054NA|BELPOWER|simage
PFE110012054NA|BELPOWER|limage
AC to DC Power Supplies

PFE1100-12-054NA

AC/DC Power Supply Single-OUT 12V 90A 1080W 35-Pin

Bel Power Solutions
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant with Exemption
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Enclosed
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    12
  • Output Current (A)
    90(Typ)
  • Output Power (W)
    1080(Typ)
  • Minimum AC Input Voltage (V)
    90
  • Typical AC Input Voltage (V)
    230
  • Maximum AC Input Voltage (V)
    264
  • Line Regulation
    0mV(Typ)
  • Load Regulation
    60mV(Typ)
  • Maximum Input Current (A)
    13(rms)
  • Input Frequency (Hz)
    47 to 64
  • Tolerance (%)
    ±0.5
  • Efficiency (%)
    94.5(Typ)
  • Configurable
    No
  • Input Connector Type
    IEC Male
  • Power Indicator
    Yes
  • Ripple and Noise
    150mV(Max)
  • Medical
    No
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    45
  • Product Weight (g)
    1050
  • Mounting
    Rack
  • Package Height
    40
  • Package Width
    54.5
  • Package Length
    321.5
  • PCB changed
    35
  • Pin Count
    35

Documentation and Resources

Datasheets
Design resources