Audio Indicators and Alerts
PFD-35N29WQ
Audio Indicator Piezo 3VDC 28VDC 8mA 12VDC 90dBA 2400Hz to 3400Hz Flange Mount Wire Lead Bulk
Mallory Sonalert ProductsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8531.80.90.41
Automotive
Unknown
PPAP
Unknown
Type
Indicator
Technology
Piezo
Maximum Resonant Frequency (Hz)
3400
Frequency Range (Hz)
2400 to 3400
Minimum Sound Pressure (dBA)
90dBA
Minimum Operating Supply Voltage
3VDC
Typical Operating Supply Voltage
12VDC
Maximum Operating Supply Voltage
28VDC
Maximum Supply Current (mA)
8
Mounting
Flange Mount
Termination Method
Wire Lead
Number of Terminals
2
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Packaging
Bulk
Product Weight (g)
15

