AC to DC Power Supplies
PFC375 4200
AC/DC Power Supply Quad-OUT 24V/5V/12V/12V 10A/10A/4A/4A 375W
Bel Power SolutionsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Regulated
Style
Enclosed
Input/Output Type
AC/DC
Number of Outputs
4
Output Type
Fixed
Output Voltage (V)
12|24|5
Output Current (A)
10|4
Output Power (W)
375(Typ)
Minimum AC Input Voltage (V)
85
Maximum AC Input Voltage (V)
264
Minimum Isolation Voltage
4242VDC
Line Regulation
0.5%|0.4%
Load Regulation
0.8%|1%
Maximum Input Current (A)
6(rms)
Input Frequency (Hz)
47 to 63
Efficiency (%)
68(Min)
Configurable
No
Input Connector Type
Screw Terminal Block
Output Connector Type
Screw Terminal Block
Power Indicator
No
Ripple and Noise
1%
Medical
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Product Weight (g)
1950
Mounting
Chassis
Package Height
63.5
Package Width
127
Package Length
228.6

