Arrow Electronic Components Online
PFC3751012|BELPOWER|limage
PFC3751012|BELPOWER|simage
AC to DC Power Supplies

PFC375-1012

AC/DC Power Supply Single-OUT 12V 30A 375W

Bel Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8504.40.60.18
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Enclosed
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    12
  • Output Current (A)
    30
  • Output Power (W)
    375(Typ)
  • Minimum AC Input Voltage (V)
    85
  • Maximum AC Input Voltage (V)
    264
  • Minimum Isolation Voltage
    4242VDC
  • Line Regulation
    0.2%
  • Load Regulation
    0.8%
  • Maximum Input Current (A)
    6(rms)
  • Input Frequency (Hz)
    47 to 63
  • Efficiency (%)
    68(Min)
  • Configurable
    No
  • Input Connector Type
    Screw Terminal Block
  • Output Connector Type
    Screw Terminal Block
  • Power Indicator
    No
  • Ripple and Noise
    1%
  • Medical
    No
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    1950
  • Mounting
    Chassis
  • Package Height
    63.5
  • Package Width
    127
  • Package Length
    228.6

Documentation and Resources

Datasheets
Design resources