Arrow Electronic Components Online
PFC2501024G|BELPOWER|simage
PFC2501024G|BELPOWER|limage
AC to DC Power Supplies

PFC250-1024G

AC/DC Power Supply Single-OUT 24V 10.5A 250W

Bel Power Solutions
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • HTS
    8504.40.95.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    U Frame
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    24
  • Output Current (A)
    10.5
  • Output Power (W)
    250
  • Minimum AC Input Voltage (V)
    85
  • Maximum AC Input Voltage (V)
    264
  • Minimum Isolation Voltage
    2600VDC
  • Line Regulation
    0.5%
  • Load Regulation
    0.8%
  • Maximum Input Current (A)
    4.5(rms)
  • Input Frequency (Hz)
    47 to 63
  • Efficiency (%)
    75(Typ)
  • Configurable
    No
  • Input Connector Type
    Pin Terminal Block
  • Output Connector Type
    Pin Terminal Block
  • Power Indicator
    No
  • Ripple and Noise
    1%
  • Medical
    No
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    50
  • Product Weight (g)
    1120

Documentation and Resources

Datasheets
Design resources