Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8533.29.00.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Power Rating (W)
25
Technology
Thick Film
Termination Style
Wide Terminal
Number of Terminals
2
Packaging
Tape and Reel
Package Type
D-Pak
Package Shape
Rectangular
Package/Case
D-Pak
Product Weight (g)
0.324
Mounting
Surface Mount

