Arrow Electronic Components Online
No Image Available
Blowers and Fans

PFC0612DE-F00

DC Fan Axial Ball 12V 10.2V to 13.2V 67.85CFM 61.5dB 60 X 60 X 38mm

Delta Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    12
  • Input Voltage Range (V)
    10.2 to 13.2
  • Line Current (A)
    1.4
  • Power Rating (W)
    16.8
  • Typical Speed (r/min)
    12000
  • Maximum Airflow (CFM)
    67.85
  • Maximum Static Pressure
    2.129inH2O
  • Noise Level (dB)
    61.5
  • Bearing Type
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    60 X 60 X 38
  • Mounting
    Flange Mount
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    60
  • Product Length (Metric) (mm)
    60
  • Product Depth (Metric) (mm)
    60
  • Product Height (Metric) (mm)
    38

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources