Resistor Networks and Arrays
PFC-D1206-03-1601-4301-DD
Res Thin Film NET 1.6K Ohm/4.3K Ohm 0.5% 0.25W(1/4W) ±25ppm/°C VOLT/D 3-Pin 1206 Concave SMD T/R
TT Electronics / IRCProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8533.21.00.20
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Network
Number of Resistors
2
Resistance Value (Ohm)
1.6K/4.3K
Tolerance
0.5%
Maximum Voltage Rating (V)
100
Power Rating (W)
0.25 (1/4)
Power Rating per Resistor (W)
0.125 (1/8)
Technology
Thin Film
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
150
Temperature Coefficient (ppm/°C)
±25
Temperature Range @ Derated Power (°C)
70 to 150
Circuit Designator
VOLT/D
Case Size
1206
Termination Style
Concave
Number of Terminals
3
Packaging
Tape and Reel
Package Type
SMD
Package Shape
Rectangular
Package/Case
1206
Product Length (mm)
3.2
Product Depth (mm)
1.6
Product Height (mm)
0.61
Mounting
Surface Mount

