Arrow Electronic Components Online
PFCD12060111R01000FF|IRC|simage
PFCD12060111R01000FF|IRC|limage
Resistor Networks and Arrays

PFC-D1206-01-11R0-1000-FF

Res Thin Film NET 11 Ohm/100 Ohm 1% 0.25W(1/4W) ±100ppm/°C VOLT/D 3-Pin 1206 Concave SMD T/R

TT Electronics / IRC
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Network
  • Number of Resistors
    2
  • Resistance Value (Ohm)
    11/100
  • Tolerance
    1%
  • Maximum Voltage Rating (V)
    100
  • Power Rating (W)
    0.25 (1/4)
  • Power Rating per Resistor (W)
    0.125 (1/8)
  • Technology
    Thin Film
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Temperature Coefficient (ppm/°C)
    ±100
  • Temperature Range @ Derated Power (°C)
    70 to 150
  • Circuit Designator
    VOLT/D
  • Case Size
    1206
  • Termination Style
    Concave
  • Number of Terminals
    3
  • Packaging
    Tape and Reel
  • Package Type
    SMD
  • Package Shape
    Rectangular
  • Package/Case
    1206
  • Product Length (mm)
    3.2
  • Product Depth (mm)
    1.6
  • Product Height (mm)
    0.61
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources