Arrow Electronic Components Online
PFB0824DHE|DELTA|simage
PFB0824DHE|DELTA|limage
Blowers and Fans

PFB0824DHE

DC Fan Axial Ball Bearing 24V 14V to 26.4V 132.56CFM 65dB 80 X 80 X 38mm

Delta Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.90.10.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    24
  • Input Voltage Range (V)
    14 to 26.4
  • Line Current (A)
    1.35
  • Power Rating (W)
    32.4
  • Typical Speed (r/min)
    9000
  • Maximum Airflow (CFM)
    132.56
  • Maximum Static Pressure
    2.03inH2O
  • Noise Level (dB)
    65
  • Bearing Type
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    80 X 80 X 38
  • Mounting
    Flange Mount
  • Protection
    Locking|Polarity
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    60
  • Product Weight (g)
    205
  • Product Length (Metric) (mm)
    80
  • Product Depth (Metric) (mm)
    80
  • Product Height (Metric) (mm)
    38

Documentation and Resources

Datasheets
Design resources