Arrow Electronic Components Online
PF24720R39F1|BOURNS|originalImage
PF24720R39F1|BOURNS|simage
Resistor Fixed Single-Through Hole

PF2472-0R39F1

Res Power Film 0.39 Ohm 1% 3W/100W ±100ppm/°C TO-247 RDL

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    390m
  • Tolerance
    1%
  • Maximum Voltage Rating (V)
    700
  • Power Rating (W)
    3|100
  • Technology
    Power Film
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Temperature Coefficient (ppm/°C)
    ±100
  • Temperature Range @ Derated Power (°C)
    25 to 175
  • Fail Safe Fusible Resistor
    No
  • Flame-Proof Support
    No
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    10.9
  • Termination Forming
    Not Formed
  • Package Type
    TO-247
  • Package Shape
    Rectangular
  • Package/Case
    TO-247
  • Product Length (mm)
    16
  • Product Depth (mm)
    4.8
  • Product Height (mm)
    20
  • Product Weight (g)
    6.3
  • Lead Diameter (mm)
    0.8
  • Lead Length (mm)
    14.5
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources