Arrow Electronic Components Online
PF240D25|SENSATA|simage
PF240D25|SENSATA|limage
Solid State Relays - SSRs

PF240D25

Solid State Relay 15mA 15V DC-IN 25A 280V AC-OUT 4-Pin SIP Module

Sensata Technologies
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant with Exemption
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • SVHC
    Yes
  • Índice de SEP por encima del límite autorizado
    Yes
  • Automotive
    No
  • PPAP
    No
  • Input Type
    DC
  • Minimum Input Voltage (V)
    3
  • Maximum Input Voltage (V)
    15
  • Maximum Input Current (mA)
    15(Typ)
  • Maximum Output Voltage (V)
    280(RMS)
  • Maximum Output Current (A)
    25(RMS)
  • Output Device
    SCR
  • Output Type
    AC
  • I/O Isolation Voltage (V)
    4000(RMS)
  • Peak Non-Repetitive Surge Current (A)
    250
  • Circuit Arrangement
    1 Form A
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    80
  • Mounting
    Through Hole
  • Package Height
    34.3(Max) + 1.3
  • Package Length
    38.1
  • PCB changed
    4
  • Standard Package Name
    SIP
  • Supplier Package
    SIP Module
  • Pin Count
    4
  • Lead Shape
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources