Arrow Electronic Components Online
PF2205100RF1|RIEDONDV|simage
PF2205100RF1|RIEDONDV|limage
Resistor Fixed Single-Through Hole

PF2205-100RF1

Res Thin Film 100 Ohm 1% 1/50W ±50ppm/°C TO-220 RDL

Riedon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    100
  • Tolerance
    1%
  • Maximum Voltage Rating (V)
    500
  • Power Rating (W)
    1|50
  • Technology
    Thin Film
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Temperature Coefficient (ppm/°C)
    ±50
  • Temperature Range @ Derated Power (°C)
    25 to 175
  • Fail Safe Fusible Resistor
    No
  • Flame-Proof Support
    No
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    5.08
  • Termination Forming
    Not Formed
  • Package Type
    TO-220
  • Package Shape
    Rectangular
  • Package/Case
    TO-220
  • Product Length (mm)
    10.1
  • Product Depth (mm)
    4.5
  • Product Height (mm)
    15
  • Product Weight (g)
    2.1
  • Lead Diameter (mm)
    0.75
  • Lead Length (mm)
    11.5
  • Seated Plane Height (mm)
    19
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources