Resistor Fixed Single-Through Hole
PF2205-0R075J1
Res Thin Film 0.075 Ohm 5% 1/50W ±250ppm/°C TO-220 RDL
RiedonProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8533.29.00.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Resistance Value (Ohm)
75m
Tolerance
5%
Maximum Voltage Rating (V)
500
Power Rating (W)
1|50
Technology
Thin Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Temperature Coefficient (ppm/°C)
±250
Temperature Range @ Derated Power (°C)
25 to 175
Special Features
High Stability
Fail Safe Fusible Resistor
No
Flame-Proof Support
No
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
5.08
Termination Forming
Not Formed
Package Type
TO-220
Package Shape
Rectangular
Package/Case
TO-220
Product Length (mm)
10.1
Product Depth (mm)
4.5
Product Height (mm)
15
Product Weight (g)
2.1
Lead Diameter (mm)
0.75
Length Tolerance (mm)
±0.2
Depth Tolerance (mm)
±0.2
Height Tolerance (mm)
±0.2
Seated Plane Height (mm)
19
Mounting
Through Hole

