Arrow Electronic Components Online
PF22032R7F1|BOURNS|simage
PF22032R7F1|BOURNS|originalImage
Resistor Fixed Single-Through Hole

PF2203-2R7F1

Power Thick Film Through Hole Resistor

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Termination Forming
    Not Formed
  • Packaging
    Tube
  • Package Type
    TO-220
  • Package Shape
    Rectangular
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources