Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Power Rating (W)
35
Technology
Thin Film
Termination Style
Radial
Number of Terminals
2
Termination Forming
Not Formed
Packaging
Tube
Package Type
TO-220
Package Shape
Rectangular
Mounting
Through Hole

