Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8504.40.60.18
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Regulated
Style
Enclosed
Power Supply Color
Black
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
360
Output Current (A)
4.2
Output Power (W)
1512
Minimum AC Input Voltage (V)
85
Maximum AC Input Voltage (V)
265
Minimum Isolation Voltage
3000VAC
Line Regulation
5V(Typ)
Load Regulation
10V
Maximum Input Current (A)
11.2
Input Frequency (Hz)
47 to 63
Tolerance (%)
±2
Efficiency (%)
94
Configurable
No
Power Indicator
No
Ripple and Noise
20V
Medical
No
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85
Product Weight (g)
250
Mounting
Screw
Package Height
12.7
Package Width
86
Package Length
146
PCB changed
10
Pin Count
10

