Arrow Electronic Components Online
PF00331063|BULGIN|limage
PF00331063|BULGIN|simage
Power Entry Modules

PF0033/10/63

Power Entry Module Filtered PL 3 POS 250VAC 10A Fuse ST 1 Port

Bulgin Limited
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.80.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Filter Type
    Filtered
  • Gender
    PL
  • Number of Contacts
    3
  • Number of Ports
    1
  • Termination Method
    Solder Lug
  • Body Orientation
    Straight
  • Type
    IEC 60320-1/C14
  • Maximum Current Rating (A)
    10
  • Maximum Voltage Rating (VAC)
    250
  • Additional Hardware
    Fuse
  • Fuse Configuration
    Dual 5 x 20mm
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Bulk
  • Product Length (mm)
    31
  • Product Depth (mm)
    44
  • Product Height (mm)
    34.1
  • Mounting
    Snap-In
Order Quantity

Documentation and Resources

Datasheets
Design resources