Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.10.00.40
Automotive
No
PPAP
No
Type
Power
Application
Automotive Circuit
Fuse Size (mm)
117.6 X 35.2 X 35.2
Current Rating (A)
200
Maximum Voltage Rating (V)
800
Maximum AC Voltage Rating (V)
800
Maximum DC Voltage Rating (V)
800
Maximum Power Dissipation (W)
40.5
Typical Melting I2t (A²S)
22000
Termination Style
Flat
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Box
Product Depth (mm)
35.2
Product Length (mm)
117.6
Product Height (mm)
35.2
Mounting
Bolt Down

