Arrow Electronic Components Online
PFFB1100|BOURNS|simage
PFFB1100|BOURNS|limage
Fuses

PF-FB1-100

Fuse Power 100A 800V Bolt Down Flat 111.6 X 24.1 X 27.1mm Box

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.10.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Application
    Automotive Circuit
  • Fuse Size (mm)
    111.6 X 24.1 X 27.1
  • Current Rating (A)
    100
  • Maximum Voltage Rating (V)
    800
  • Maximum AC Voltage Rating (V)
    800
  • Maximum DC Voltage Rating (V)
    800
  • Maximum Power Dissipation (W)
    24
  • Typical Melting I2t (A²S)
    3100
  • Termination Style
    Flat
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Box
  • Product Depth (mm)
    24.1
  • Product Length (mm)
    111.6
  • Product Height (mm)
    27.1
  • Mounting
    Bolt Down

Documentation and Resources

Datasheets
Design resources