Audio Indicators and Alerts
PF-27N35PSQ
Audio Indicator Piezo 3VDC 28VDC 8mA 12VDC 90dBA 3000Hz to 4000Hz Through Hole Pin Bulk
Mallory Sonalert ProductsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8531.80.90.41
Automotive
Unknown
PPAP
Unknown
Type
Indicator
Technology
Piezo
Maximum Resonant Frequency (Hz)
3500
Frequency Range (Hz)
3000 to 4000
Minimum Sound Pressure (dBA)
90dBA
Tone Mode
Fast Pulse
Minimum Operating Supply Voltage
3VDC
Typical Operating Supply Voltage
12VDC
Maximum Operating Supply Voltage
28VDC
Maximum Supply Current (mA)
8
Mounting
Through Hole
Termination Method
Pin
Number of Terminals
2
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Packaging
Bulk
Product Weight (g)
6.6
Product Diameter (mm)
30
Product Height (mm)
16

