Audio Indicators and Alerts
PF-27N25WQ
Audio Indicator Piezo 3VDC 28VDC 15mA 12VDC 90dBA 2000Hz to 3000Hz Flange Mount Wire Lead Bulk
Mallory Sonalert ProductsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8531.80.90.41
Automotive
Unknown
PPAP
Unknown
Type
Indicator
Technology
Piezo
Frequency Range (Hz)
2000 to 3000
Minimum Sound Pressure (dBA)
90dBA
Minimum Operating Supply Voltage
3VDC
Typical Operating Supply Voltage
12VDC
Maximum Operating Supply Voltage
28VDC
Maximum Supply Current (mA)
15
Mounting
Flange Mount
Termination Method
Wire Lead
Packaging
Bulk
Product Weight (g)
7.6

