Arrow Electronic Components Online
PET75012050ND|BELPOWER|simage
PET75012050ND|BELPOWER|limage
DC to DC Power Supplies

PET750-12-050ND

DC/DC Power Supply Single-OUT 12V 62A 744W

Bel Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.70.18
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Up
  • Isolation
    Isolated
  • Input/Output Type
    DC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    12
  • Minimum Input Voltage (V)
    -40
  • Maximum Input Voltage (V)
    -72
  • Line Regulation
    120mV
  • Load Regulation
    240mV
  • Switching Regulator
    No
  • Efficiency (%)
    94(Typ)
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    50
  • Product Weight (g)
    900
  • Mounting
    Rack
  • Package Height
    40
  • Package Width
    50.5
  • Package Length
    338.8
Order Quantity

Documentation and Resources

Datasheets
Design resources