Arrow Electronic Components Online
PET2000NAS446|BELPOWER|simage
PET2000NAS446|BELPOWER|limage
AC to DC Power Supplies

PET2000-NAS446

AC/DC Power Supply Single-OUT 12V 167A 2000W

Bel Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.60.18
  • Automotive
    No
  • PPAP
    No
  • Type
    Switching
  • Style
    Enclosed
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    12
  • Output Current (A)
    167
  • Output Power (W)
    2000
  • Minimum AC Input Voltage (V)
    90|180
  • Typical AC Input Voltage (V)
    115|230
  • Maximum AC Input Voltage (V)
    140|264
  • Minimum Isolation Voltage
    4242VDC
  • Line Regulation
    24mV
  • Load Regulation
    -30mV(Typ)
  • Maximum Input Current (A)
    13
  • Input Frequency (Hz)
    47 to 63
  • Tolerance (%)
    ±0.5
  • Efficiency (%)
    94.4(Typ)
  • Input Connector Type
    IEC 60320 C14
  • Output Connector Type
    Floppy Connector
  • Power Indicator
    Yes
  • Ripple and Noise
    150mV(Max)
  • Minimum Operating Temperature (°C)
    -5
  • Maximum Operating Temperature (°C)
    55
  • Package Height
    40
  • Package Width
    73.5
  • Package Length
    331.6

Documentation and Resources

Datasheets
Design resources