Arrow Electronic Components Online
PET0202SRASD|SAMTEC|simage
PET0202SRASD|SAMTEC|limage
Connector Headers and PCB Receptacles

PET-02-02-S-RA-SD

Conn Terminal Strip HDR 2Power POS 2.54mm/3.81mm Solder RA Side Entry Thru-Hole PowerStrip™ Tray

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Terminal Strip
  • Gender
    HDR
  • Number of Contacts
    2Power
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54/3.81
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    58.7/Contact
  • Maximum Voltage Rating
    636VDC|450VAC
  • Insulation Resistance (MOhm)
    15000
  • Maximum Contact Resistance (mOhm)
    5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    100
  • Packaging
    Tray
  • Product Length (mm)
    31.21
  • Product Depth (mm)
    23.5
  • Product Height (mm)
    14.5
  • Tradename
    PowerStrip™
  • Tail Length (mm)
    3.95
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources