Arrow Electronic Components Online
PESWC9Y|PANDUIT|simage
PESWC9Y|PANDUIT|limage
Labels

PESW-C-9Y

Labels Warning Label Vinyl Black/Yellow 46.22x40.89mm

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Warning Label
  • Material
    Vinyl
  • Dimensions (mm)
    46.22x40.89
  • Color
    Black/Yellow
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    80

Documentation and Resources

Datasheets
Design resources