Arrow Electronic Components Online
PESWAA11Y|PANDUIT|simage
PESWAA11Y|PANDUIT|limage
Labels

PESW-AA-11Y

Labels Warning Label Vinyl Black/Yellow 8.89x7.62mm

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3919.90.50.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Warning Label
  • Material
    Vinyl
  • Dimensions (mm)
    8.89x7.62
  • Color
    Black/Yellow

Documentation and Resources

Datasheets
Design resources