Arrow Electronic Components Online
PESSCES|PANDUIT|simage
PESSCES|PANDUIT|limage
Labels

PESS-C-ES

Labels Electrical Symbol Label Polyester Black/White 20x20mm

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3919.90.50.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrical Symbol Label
  • Material
    Polyester
  • Dimensions (mm)
    20x20
  • Color
    Black/White
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    121
  • Packaging
    Card
Order Quantity

Documentation and Resources

Datasheets
Design resources