Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3919.90.50.60
Automotive
No
PPAP
No
Type
ID Label
Material
Polyester
Dimensions (mm)
16
Color
Black/White
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
121
Packaging
Carton

