Arrow Electronic Components Online
PESSBES|PANDUIT|simage
PESSBES|PANDUIT|limage
Labels

PESS-B-ES

Labels ID Label Polyester Black/White 16mm

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    ID Label
  • Material
    Polyester
  • Dimensions (mm)
    16
  • Color
    Black/White
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    121

Documentation and Resources

Datasheets
Design resources