Arrow Electronic Components Online
PESD5Z5.0QX|NEXPERIA|simage
PESD5Z5.0QX|NEXPERIA|limage
ESD Suppressors

PESD5Z5.0-QX

ESD Suppressor TVS Uni-Dir 5V 2-Pin SC-79 T/R Automotive AEC-Q101

Nexperia
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    TVS
  • Configuration
    Single
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    1
  • Maximum Working Voltage (V)
    5
  • Maximum Clamping Voltage (V)
    18@8/20us
  • Maximum Peak Pulse Current (A)
    10@8/20us
  • Maximum Reverse Leakage Current (uA)
    0.05
  • Capacitance Value (pF)
    150
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Package Height
    0.65(Max)
  • Package Width
    0.85(Max)
  • Package Length
    1.25(Max)
  • PCB changed
    2
  • Supplier Package
    SC-79
  • Pin Count
    2
  • Lead Shape
    Flat
  • Family/Series
    PESD5Z5.0-Q
  • ALIAS
    9346 655 27115
  • ROHS Version
    2011/65/EU, 2015/863
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources