Top Searched
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Type
TVS
Configuration
Single
Direction Type
Uni-Directional
Number of Elements per Chip
1
Maximum Working Voltage (V)
3.3
Minimum Breakdown Voltage (V)
5
Maximum Clamping Voltage (V)
18@8/20us
Maximum Peak Pulse Current (A)
20@8/20us
Maximum Reverse Leakage Current (uA)
0.05
Test Current (mA)
1
Peak Pulse Power Dissipation (W)
260
Capacitance Value (pF)
200
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.65(Max)
Package Width
0.85(Max)
Package Length
1.25(Max)
PCB changed
2
Supplier Package
SC-79
Pin Count
2
Lead Shape
Flat
Family/Series
PESD5Z3.3
ALIAS
PESD5Z3.3,115, 934061264115, PESD5Z3.3 T/R, 934061264115
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
3000
MSL
1
Order Quantity

