ESD Suppressors
PESD5V0L5UY,115
ESD Suppressor Diode Array Uni-Dir 5V 6-Pin TSSOP T/R Automotive AEC-Q101
NexperiaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
SVHC
Yes
Automotive
Yes
PPAP
Unknown
Type
Diode Array
Configuration
Quint Common Anode
Direction Type
Uni-Directional
Number of Elements per Chip
5
Maximum Working Voltage (V)
5
Minimum Breakdown Voltage (V)
6.4
Maximum Breakdown Voltage (V)
7.2
Maximum Clamping Voltage (V)
12
Maximum Peak Pulse Current (A)
2.5@8/20us
Maximum Reverse Leakage Current (uA)
0.025
Test Current (mA)
1
Peak Pulse Power Dissipation (W)
25@8/20us
Capacitance Value (pF)
19
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1(Max)
Package Width
1.35(Max)
Package Length
2.2(Max)
PCB changed
6
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
6

