Arrow Electronic Components Online
PESD5V0L5UV125|NEXPERIA|limage
PESD5V0L5UV125|NEXPERIA|simage
ESD Suppressors

PESD5V0L5UV,125

ESD Suppressor Diode Array Uni-Dir 5V 6-Pin SOT-666 T/R

Nexperia
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Diode Array
  • Configuration
    Quint Common Anode
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    5
  • Maximum Working Voltage (V)
    5
  • Minimum Breakdown Voltage (V)
    6.4
  • Maximum Breakdown Voltage (V)
    7.2
  • Maximum Clamping Voltage (V)
    12
  • Maximum Peak Pulse Current (A)
    2.5@8/20us
  • Maximum Reverse Leakage Current (uA)
    0.025
  • Test Current (mA)
    1
  • Peak Pulse Power Dissipation (W)
    25@8/20us
  • Capacitance Value (pF)
    19
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.6(Max)
  • Package Width
    1.3(Max)
  • Package Length
    1.7(Max)
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-666
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources