Arrow Electronic Components Online
PESD4V0Y1BSFYL|NEXPERIA|limage
PESD4V0Y1BSFYL|NEXPERIA|simage
ESD Suppressors

PESD4V0Y1BSFYL

ESD Suppressor TVS Bi-Dir 4V 2-Pin DSN T/R

Nexperia
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Type
    TVS
  • Configuration
    Single
  • Direction Type
    Bi-Directional
  • Number of Elements per Chip
    1
  • Maximum Working Voltage (V)
    4
  • Minimum Breakdown Voltage (V)
    4.2
  • Maximum Breakdown Voltage (V)
    8
  • Maximum Clamping Voltage (V)
    3.7(Typ)
  • Maximum Peak Pulse Current (A)
    4
  • Maximum Reverse Leakage Current (uA)
    0.05
  • Test Current (mA)
    1
  • Capacitance Value (pF)
    0.29
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.31(Max)
  • Package Width
    0.33(Max)
  • Package Length
    0.63(Max)
  • PCB changed
    2
  • Standard Package Name
    SOD
  • Supplier Package
    DSN
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources