Arrow Electronic Components Online
PESD4USB3BBTBRQZ|NEXPERIA|simage
PESD4USB3BBTBRQZ|NEXPERIA|limage
ESD Suppressors

PESD4USB3BBTBR-QZ

ESD Suppressor Diode Array Bi-Dir 3.3V 10-Pin DFN-A Automotive AEC-Q101

Nexperia
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Diode Array
  • Configuration
    Quad
  • Direction Type
    Bi-Directional
  • Number of Elements per Chip
    4
  • Maximum Working Voltage (V)
    3.3
  • Maximum Clamping Voltage (V)
    8.2(Typ)
  • Maximum Reverse Leakage Current (uA)
    0.1
  • Capacitance Value (pF)
    0.2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Package Height
    0.45(Max)
  • Package Width
    1
  • Package Length
    2.5
  • PCB changed
    10
  • Standard Package Name
    DFN
  • Supplier Package
    DFN-A
  • Pin Count
    10
Order Quantity

Documentation and Resources

Datasheets
Design resources