Arrow Electronic Components Online
PESD3V3L4UG115|NEXPERIA|limage
PESD3V3L4UG115|NEXPERIA|simage
ESD Suppressors

PESD3V3L4UG,115

ESD Suppressor TVS Uni-Dir 3.3V Automotive 5-Pin TSSOP T/R

Nexperia
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    TVS
  • Configuration
    Quad Common Anode
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    4
  • Maximum Working Voltage (V)
    3.3
  • Minimum Breakdown Voltage (V)
    5.32
  • Maximum Breakdown Voltage (V)
    5.88
  • Maximum Clamping Voltage (V)
    12@8/20us
  • Maximum Peak Pulse Current (A)
    3@8/20us
  • Maximum Reverse Leakage Current (uA)
    0.3
  • Test Current (mA)
    1
  • Peak Pulse Power Dissipation (W)
    30@8/20us
  • Capacitance Value (pF)
    28
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Failsafe Protection
    No
  • Mounting
    Surface Mount
  • Package Height
    1(Max)
  • Package Width
    1.25
  • Package Length
    2
  • PCB changed
    5
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    5
  • Lead Shape
    Gull-wing
  • Family/Series
    PESD3V3L4UG
  • ALIAS
    PESD3V3L4UG,115, PESD3V3L4UG T/R, 934057784115, 934057784115
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    3000
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources