Arrow Electronic Components Online
PESD2USB30Z|NEXPERIA|simage
PESD2USB30Z|NEXPERIA|limage
ESD Suppressors

PESD2USB30Z

ESD Suppressor TVS Uni-Dir 5V 10-Pin WLCSP T/R

Nexperia
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Type
    TVS
  • Configuration
    Dual
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    2
  • Maximum Working Voltage (V)
    5
  • Minimum Breakdown Voltage (V)
    6
  • Maximum Peak Pulse Current (A)
    8@8/20us
  • Maximum Reverse Leakage Current (uA)
    0.1
  • Test Current (mA)
    1
  • Capacitance Value (pF)
    0.45(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.37
  • Package Width
    1.17
  • Package Length
    1.57
  • PCB changed
    10
  • Standard Package Name
    CSP
  • Supplier Package
    WLCSP
  • Pin Count
    10

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources