Arrow Electronic Components Online
PESD2ETHAXR|NEXPERIA|simage
PESD2ETHAXR|NEXPERIA|limage
ESD Suppressors

PESD2ETH-AXR

ESD Suppressor Diode Diode Array Uni-Dir 5.5V 7.5Vbr 4-Pin SOT-143B T/R

Nexperia
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Diode Array
  • Configuration
    Dual
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    2
  • Maximum Working Voltage (V)
    5.5
  • Minimum Breakdown Voltage (V)
    6
  • Maximum Breakdown Voltage (V)
    9
  • Maximum Reverse Leakage Current (uA)
    0.1
  • Test Current (mA)
    1
  • Capacitance Value (pF)
    16(Typ)
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1(Max)
  • Package Width
    1.4(Max)
  • Package Length
    3(Max)
  • PCB changed
    4
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-143B
  • Pin Count
    4
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources