ESD Suppressors
PESD2CANFD27U-QBZ
ESD Suppressor TVS Bi-Dir 27V 3-Pin DFN-D EP T/R Automotive AEC-Q101
NexperiaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.30.80.00
SVHC
Yes
Automotive
Yes
PPAP
Unknown
Type
TVS
Configuration
Dual
Direction Type
Bi-Directional
Number of Elements per Chip
2
Maximum Working Voltage (V)
27
Minimum Breakdown Voltage (V)
28
Maximum Breakdown Voltage (V)
38
Maximum Clamping Voltage (V)
45
Maximum Peak Pulse Current (A)
1.8@8/20us
Maximum Reverse Leakage Current (uA)
0.05
Test Current (mA)
10
Capacitance Value (pF)
4
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.45
Package Width
1
Package Length
1.1
PCB changed
3
Standard Package Name
DFN
Supplier Package
DFN-D EP
Pin Count
3
Family/Series
PESD2CANFD27U-QB
ALIAS
9346 616 98147
ROHS Version
2011/65/EU, 2015/863
MSL
1
Order Quantity

