Arrow Electronic Components Online
PESD2CANFD27LUQX|NEXPERIA|simage
PESD2CANFD27LUQX|NEXPERIA|limage
ESD Suppressors

PESD2CANFD27LU-QX

ESD Suppressor TVS Bi-Dir 27V Automotive AEC-Q101 3-Pin SC-70

Nexperia
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    TVS
  • Configuration
    Dual
  • Direction Type
    Bi-Directional
  • Number of Elements per Chip
    2
  • Maximum Working Voltage (V)
    27
  • Minimum Breakdown Voltage (V)
    28
  • Maximum Breakdown Voltage (V)
    38
  • Maximum Clamping Voltage (V)
    42@8/20us
  • Maximum Peak Pulse Current (A)
    3.9@8/20us
  • Maximum Reverse Leakage Current (uA)
    0.05
  • Test Current (mA)
    10
  • Capacitance Value (pF)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Package Height
    1(Max)
  • Package Width
    1.35(Max)
  • Package Length
    2.2(Max)
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SC-70
  • Pin Count
    3
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources