ESD Suppressors
PESD2CANFD24U-QCZ
ESD Suppressor TVS Bi-Dir 24V 3-Pin DFN-D T/R Automotive AEC-Q101
NexperiaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
SVHC
Yes
Automotive
Yes
PPAP
Unknown
Type
TVS
Configuration
Dual
Direction Type
Bi-Directional
Number of Elements per Chip
2
Maximum Working Voltage (V)
24
Minimum Breakdown Voltage (V)
25.5
Maximum Breakdown Voltage (V)
35.5
Maximum Clamping Voltage (V)
43
Maximum Peak Pulse Current (A)
1.9@8/20us
Maximum Reverse Leakage Current (uA)
0.05
Test Current (mA)
10
Capacitance Value (pF)
3.5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.46(Max)
Package Width
1.2
Package Length
1.4
PCB changed
3
Standard Package Name
DFN
Supplier Package
DFN-D
Pin Count
3
Order Quantity

