Arrow Electronic Components Online
PESD2CANFD24UQBZ|NEXPERIA|simage
PESD2CANFD24UQBZ|NEXPERIA|limage
ESD Suppressors

PESD2CANFD24U-QBZ

ESD Suppressor TVS Bi-Dir 24V 3-Pin DFN-D EP T/R Automotive AEC-Q101

Nexperia
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.30.80.00
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    TVS
  • Configuration
    Dual
  • Direction Type
    Bi-Directional
  • Number of Elements per Chip
    2
  • Maximum Working Voltage (V)
    24
  • Minimum Breakdown Voltage (V)
    25.5
  • Maximum Breakdown Voltage (V)
    35.5
  • Maximum Clamping Voltage (V)
    43
  • Maximum Peak Pulse Current (A)
    1.9@8/20us
  • Maximum Reverse Leakage Current (uA)
    0.05
  • Test Current (mA)
    10
  • Capacitance Value (pF)
    3.5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.45
  • Package Width
    1
  • Package Length
    1.1
  • PCB changed
    3
  • Standard Package Name
    DFN
  • Supplier Package
    DFN-D EP
  • Pin Count
    3
  • Family/Series
    PESD2CANFD24U-QB
  • ALIAS
    9346 616 99147
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    5000
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources